
The Onsemi FKPF3N80TU is a TO-220-3 packaged Triac with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a current rating of 3A. The device is lead free and available in a packaging quantity of 50 units per rail or tube. The Onsemi FKPF3N80TU is suitable for use in applications requiring a high current rating and a wide operating temperature range.
Onsemi FKPF3N80TU technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 3A |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FKPF3N80TU to view detailed technical specifications.
No datasheet is available for this part.