
Surface mount LED driver IC featuring 2 segments and dimming capability. Operates with AC input voltages from 80V to 308V, delivering an adjustable output voltage range of 14V to 17V. Provides a high-level output current of 250mA and a low-level output current of 250mA, with a maximum output current of 250mA. Housed in an 8-pin SOIC package, this RoHS compliant component has a maximum power dissipation of 660mW and a switching frequency up to 300kHz.
Onsemi FL7701MX technical specifications.
| Package/Case | SOIC |
| Dimming | Yes |
| Height | 1.75mm |
| High Level Output Current | 250mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 250mA |
| Max Input Voltage (AC) | 308V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 308V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 17V |
| Min Output Voltage | 14V |
| Max Power Dissipation | 660mW |
| Max Supply Current | 850uA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Output Current | 250mA |
| Output Current per Channel | 250uA |
| Output Type | Adjustable |
| Output Voltage | 15.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 660mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 300kHz |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FL7701MX to view detailed technical specifications.
No datasheet is available for this part.
