
Automotive-grade 6-terminal LED display driver IC featuring a buck controller for analog/PWM dimmable LED lighting. Operates with a 4.5 V to 5.5 V supply voltage, nominal 5 V, and a maximum operating temperature of 125°C. This interface IC supports narrow analog dimming range and linear dimming curves, with a maximum supply current of 0.495 A. Housed in a R-PDSO-G8 package with dimensions of 1.5 mm width and 2.85 mm length.
Onsemi FL7760BM6X technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.5 |
| Length | 2.85 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.495 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FL7760BM6X to view detailed technical specifications.
No datasheet is available for this part.