Onsemi FLZ10VC technical specifications.
| Impedance | 6.6R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 110nA |
| Max Reverse Leakage Current | 110nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 2% |
| Weight | 0.05184g |
| Working Voltage | 10.1V |
| Zener Current | 20mA |
| Zener Voltage | 10.06V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FLZ10VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.