
The FLZ11VA is a single zener diode with a rated voltage of 10.41V and a zener current of 10mA. It has a maximum power dissipation of 500mW and operates within a temperature range of -65°C to 175°C. The diode is lead-free and surface mountable, packaged in tape and reel.
Onsemi FLZ11VA technical specifications.
| Impedance | 8.5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 133nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 11V |
| Voltage Tolerance | 2% |
| Weight | 0.05184g |
| Zener Current | 10mA |
| Zener Voltage | 10.41V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FLZ11VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.