The FLZ13VB is a surface mount zener diode with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a zener voltage of 12.87V with a tolerance of 2%. The diode is lead free and has a maximum reverse leakage current of 133nA.
Onsemi FLZ13VB technical specifications.
| Impedance | 11.4R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 133nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 2% |
| Weight | 0.05184g |
| Zener Current | 10mA |
| Zener Voltage | 12.87V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FLZ13VB to view detailed technical specifications.
No datasheet is available for this part.