The FLZ16VC is a Zener diode with a DC rated voltage of 16V and a voltage tolerance of 2%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 133nA. The device is designed for surface mount applications and has a maximum operating temperature range of -65°C to 175°C. It is not radiation hardened and is not RoHS compliant.
Onsemi FLZ16VC technical specifications.
| Impedance | 15.2R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 133nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 2% |
| Weight | 0.05184g |
| Zener Current | 10mA |
| Zener Voltage | 16.14V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FLZ16VC to view detailed technical specifications.
No datasheet is available for this part.