The FLZ18VC Zener Diode from Onsemi is a surface mount device with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a DC rated voltage of 18V. The diode is RoHS compliant and has a tolerance of 3%. It is available in a tape and reel packaging format.
Onsemi FLZ18VC technical specifications.
| Impedance | 19.4R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 133nA |
| Max Reverse Leakage Current | 133nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 2% |
| Weight | 0.05184g |
| Working Voltage | 17.9V |
| Zener Current | 10mA |
| Zener Voltage | 17.9V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FLZ18VC to view detailed technical specifications.
No datasheet is available for this part.