
The FLZ20VA Zener Diode from Onsemi is a surface mount device with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a zener voltage of 18.52V with a tolerance of 2%. The diode also features a maximum reverse leakage current of 133nA and a zener current of 10mA. The FLZ20VA is packaged in tape and reel and is not RoHS compliant.
Onsemi FLZ20VA technical specifications.
| Impedance | 23.5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 133nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 20V |
| Voltage Tolerance | 2% |
| Weight | 0.05184g |
| Zener Current | 10mA |
| Zener Voltage | 18.52V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FLZ20VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
