Onsemi FLZ2V7B technical specifications.
| Impedance | 35R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 70uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 4% |
| DC Rated Voltage | 2.7V |
| Voltage Tolerance | 4% |
| Weight | 0.05184g |
| Zener Current | 20mA |
| Zener Voltage | 2.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FLZ2V7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
