The FLZ39VA is a Zener diode with a DC rated voltage of 39V and a voltage tolerance of 2%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is surface mountable and has a maximum power dissipation of 500mW. It is not radiation hardened and is not RoHS compliant.
Onsemi FLZ39VA technical specifications.
| Impedance | 72R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 133nA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 39V |
| Voltage Tolerance | 2% |
| Weight | 0.05184g |
| Zener Current | 5mA |
| Zener Voltage | 35.57V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FLZ39VA to view detailed technical specifications.
No datasheet is available for this part.