
Onsemi FLZ3V3A technical specifications.
| Impedance | 35R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 14uA |
| Max Reverse Leakage Current | 14uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 3.3V |
| Voltage Tolerance | 3% |
| Weight | 0.05184g |
| Working Voltage | 3.3V |
| Zener Current | 20mA |
| Zener Voltage | 3.27V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FLZ3V3A to view detailed technical specifications.
No datasheet is available for this part.