
The FLZ3V6A is a surface mount zener diode with a DC rated voltage of 3.6V and a zener voltage of 3.57V. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 2.8uA. The diode operates over a temperature range of -65°C to 175°C and is available in a tape and reel packaging format.
Onsemi FLZ3V6A technical specifications.
| Impedance | 48R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 2.8uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 3.6V |
| Voltage Tolerance | 3% |
| Weight | 0.05184g |
| Zener Current | 20mA |
| Zener Voltage | 3.57V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FLZ3V6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.