The FLZ5V6C is a surface mount zener diode with a DC rated voltage of 5.6V and a voltage tolerance of 2%. It operates within a temperature range of -65°C to 175°C and has a maximum power dissipation of 500mW. The diode's impedance is 10.5R and its maximum reverse leakage current is 750nA. It is lead free and available in tape and reel packaging with a quantity of 2500 units.
Onsemi FLZ5V6C technical specifications.
| Impedance | 10.5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 750nA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 2% |
| Weight | 0.05184g |
| Zener Current | 20mA |
| Zener Voltage | 5.76V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FLZ5V6C to view detailed technical specifications.
No datasheet is available for this part.