The FLZ8V2C is a surface mount zener diode with a rated voltage of 8.24V and a tolerance of 3%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 300nA. The operating temperature range is from -65°C to 175°C. The diode is lead free and available in tape and reel packaging with 2500 units per package.
Onsemi FLZ8V2C technical specifications.
| Impedance | 6.6R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 300nA |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 3% |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 2% |
| Weight | 0.05184g |
| Zener Current | 20mA |
| Zener Voltage | 8.24V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FLZ8V2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.