
Surface mount supervisory circuit IC featuring active-low reset and a single monitored voltage. This integrated circuit operates within a 1.2V to 5.5V supply voltage range, with a typical operating supply voltage of 3.3V and a low operating supply current of 6µA. It offers precise voltage monitoring with a reset threshold voltage range of 2.7V to 2.97V and a reset timeout of 140ms. Designed for reliable power management, it boasts a maximum power dissipation of 300mW and operates across a wide temperature range from -40°C to 105°C. Packaged in SOT-23-3, this lead-free and RoHS compliant component is supplied on tape and reel.
Onsemi FM1233ACS3X technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Reset Threshold Voltage | 2.97V |
| Min Reset Threshold Voltage | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Operating Supply Voltage | 3.3V |
| Overvoltage Threshold | 2.97V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 6uA |
| Threshold Voltage | 2.88V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.7V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FM1233ACS3X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
