
The FM1233BDS3X is a 1-channel supervisor IC from Onsemi, packaged in a SOT-23-3 case. It operates over a temperature range of -40°C to 105°C and has a maximum power dissipation of 300mW. The device monitors a single voltage and has an overvoltage threshold of 4.55V and an undervoltage threshold of 4.16V. It is RoHS compliant and available in tape and reel packaging. The IC has an operating supply current of 6uA and is not equipped with a watchdog timer.
Onsemi FM1233BDS3X technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Overvoltage Threshold | 4.55V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.16V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FM1233BDS3X to view detailed technical specifications.
No datasheet is available for this part.