Onsemi FM20P5X technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 2.4V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 11.5uA |
| Output Current | -20uA |
| Output Type | Analog, Analog Voltage |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FM20P5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
