The FM20S3X_NL is an analog temperature sensor with a gain of -11.77mV/°C and an accuracy of ±1°C. It operates over a temperature range of -55°C to 130°C and can be supplied with a voltage between 2.4V and 6V. The sensor is available in a 3-pin SOT-23 package, suitable for surface mount applications.
Onsemi FM20S3X_NL technical specifications.
| Function | Temp Sensor |
| Max Operating Supply Voltage | 6V |
| Sensor Gain | -11.77mV/°C |
| Accuracy | ±1°C |
| Output Type | Analog |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Pin Count | 3 |
| Package/Case | SOT-23 |
| Package Family Name | SOT |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FM20S3X_NL to view detailed technical specifications.
No datasheet is available for this part.