Onsemi FM20S3X_Q technical specifications.
| Package/Case | SOT-23-3 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 2.4V |
| Operating Supply Current | 11.5uA |
| Output Current | -20uA |
| Output Type | Analog |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FM20S3X_Q to view detailed technical specifications.
No datasheet is available for this part.