
Onsemi FM24C02UFLEM8 technical specifications.
| Access Time | 900ns |
| Interface | 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FM24C02UFLEM8 to view detailed technical specifications.
No datasheet is available for this part.