Onsemi FM24C16ULN technical specifications.
| Access Time | 3500ns |
| Package/Case | DIP |
| Interface | 2-Wire, Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FM24C16ULN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.