
The FM24C64EM8 is a 64Kb serial EEPROM from Onsemi, operating on a 5V supply voltage. It features a 2-wire interface with an access time of 3500ns and a maximum frequency of 100kHz. The device is packaged in a SOIC package and is rated for operation between -40°C and 85°C. It is not RoHS compliant.
Onsemi FM24C64EM8 technical specifications.
| Access Time | 3500ns |
| Package/Case | SOIC |
| Interface | 2-Wire |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FM24C64EM8 to view detailed technical specifications.
No datasheet is available for this part.
