Onsemi FM27C256V120 technical specifications.
| Access Time | 120ns |
| Package/Case | PLCC |
| Frequency | 120GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Programming Voltage | 12.75V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FM27C256V120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.