The FM27C256V150 is a 256Kb non-volatile EPROM with an access time of 150ns. It operates at a supply voltage of 5V and is packaged in a PLCC package. The device is suitable for surface mount applications and has a maximum operating temperature of 70°C. The FM27C256V150 is not RoHS compliant.
Onsemi FM27C256V150 technical specifications.
| Access Time | 150ns |
| Package/Case | PLCC |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Programming Voltage | 12.75V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FM27C256V150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.