Onsemi FM27C256V90 technical specifications.
| Access Time | 90ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Programming Voltage | 12.75V |
| RoHS Compliant | No |
| Series | FM27C256 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FM27C256V90 to view detailed technical specifications.
No datasheet is available for this part.