Onsemi FM3560MT20X technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 6.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FM3560M |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FM3560MT20X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
