The FM75M8 relative humidity sensor from Onsemi features a SOIC-8 package and operates over a temperature range of -40°C to 125°C. It supports I2C, SMBus, and 2-Wire serial interfaces and is lead-free. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, with an operating supply current of 500uA. The output current is 10mA and the output type is digital. The sensor is RoHS compliant and packaged in rail/Tube.
Onsemi FM75M8 technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 500uA |
| Output Current | 10mA |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FM75M8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.