
Onsemi FM93C46ALZM8 technical specifications.
| Package/Case | SOP |
| Interface | MICROWIRE |
| Max Frequency | 250kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FM93C46ALZM8 to view detailed technical specifications.
No datasheet is available for this part.