Onsemi FM93C46EM8 technical specifications.
| Access Time | 1us |
| Package/Case | SO |
| Frequency | 1MHz |
| Interface | MICROWIRE |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FM93C46EM8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.