
The FM93C46EN is a 1Kb non-volatile EEPROM with a MICROWIRE interface and 1us access time. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a DIP case and is not RoHS compliant due to the presence of lead. It has a minimum operating temperature of -40°C and a maximum frequency of 1MHz.
Onsemi FM93C46EN technical specifications.
| Access Time | 1us |
| Package/Case | DIP |
| Frequency | 1MHz |
| Interface | MICROWIRE |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FM93C46EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.