
The FM93C56AM8X is a 2Kb MICROWIRE microcontroller from Onsemi, operating at frequencies up to 1MHz. It is designed to function within a temperature range of 0°C to 70°C and can be supplied with voltages between 4.5V and 5.5V. The device is packaged in a SOP package and is available on tape and reel. Note that this product is not RoHS compliant.
Onsemi FM93C56AM8X technical specifications.
| Package/Case | SOP |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FM93C56AM8X to view detailed technical specifications.
No datasheet is available for this part.