
The FM93C56EM8 is a 2Kb MICROWIRE microcontroller from Onsemi. It operates at frequencies up to 1MHz and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a SOIC package and is available in rail or tube packaging. The FM93C56EM8 is not RoHS compliant.
Onsemi FM93C56EM8 technical specifications.
| Package/Case | SOIC |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FM93C56EM8 to view detailed technical specifications.
No datasheet is available for this part.