
The FM93C56EM8X is a 2Kb MICROWIRE EEPROM from Onsemi, packaged in a SOP case. It operates at frequencies up to 1MHz and is specified for use over a temperature range of -40°C to 85°C. The device requires a supply voltage between 4.5V and 5.5V, with a nominal current draw of 1mA. This device is not RoHS compliant.
Onsemi FM93C56EM8X technical specifications.
| Package/Case | SOP |
| Frequency | 1MHz |
| Height | 1.75mm |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FM93C56EM8X to view detailed technical specifications.
No datasheet is available for this part.