
NPN Bipolar Junction Transistor (BJT) for general-purpose amplification. Features a 40V collector-emitter breakdown voltage and a 500mA maximum collector current. Offers a minimum DC current gain (hFE) of 100 and a transition frequency of 300MHz. Packaged in a SOT-23-6 surface mount configuration, this component operates within a temperature range of -55°C to 150°C and is supplied on a 3000-piece tape and reel. RoHS compliant.
Onsemi FMB2222A technical specifications.
| Package/Case | SOT-23-6 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 1mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 500mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 40V |
| Weight | 0.036g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMB2222A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
