The FMB2222A is a NPN transistor with a collector base voltage rating of 75V and a collector-emitter voltage maximum of 40V. It has a minimum current gain of 35 and a maximum collector current of 500mA. The device can dissipate a maximum power of 700mW and operates within a temperature range of -55°C to 150°C. The FMB2222A is packaged in tape and reel quantities of 3000 units.
Onsemi FMB2222A_Q technical specifications.
| Collector Base Voltage (VCBO) | 75V |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 35 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | FMB2222A |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FMB2222A_Q to view detailed technical specifications.
No datasheet is available for this part.