NPN Bipolar Junction Transistor (BJT) featuring 80V Collector-Emitter Voltage (VCEO) and 500mA Max Collector Current. This general-purpose amplifier offers a 100MHz Gain Bandwidth Product and 100hFE minimum gain. Packaged in a SOT-23-6 surface mount configuration, it operates from -55°C to 150°C with 700mW power dissipation. Supplied on a 3000-piece tape and reel, this lead-free and RoHS compliant component is ideal for amplification applications.
Onsemi FMBA06 technical specifications.
| Package/Case | SOT-23-6 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 80V |
| Weight | 0.036g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMBA06 to view detailed technical specifications.
No datasheet is available for this part.
