
The FMG1G100US60H is a 600V insulated gate bipolar transistor (IGBT) module from Onsemi. It has a maximum collector-emitter breakdown voltage of 600V and a maximum collector current of 100A. The device is designed for high-power applications and has a maximum power dissipation of 400W. It is packaged in a module format and is suitable for chassis mount. The transistor operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations.
Onsemi FMG1G100US60H technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.2V |
| Collector-emitter Voltage-Max | 2.8V |
| Current Rating | 100A |
| Input | Standard |
| Input Capacitance | 10.84nF |
| Lead Free | Lead Free |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Package Quantity | 15 |
| Packaging | Bulk |
| Power Dissipation | 400W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMG1G100US60H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
