Onsemi FMG1G400US60L technical specifications.
| Collector-emitter Voltage-Max | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | FMG1G400US60 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMG1G400US60L to view detailed technical specifications.
No datasheet is available for this part.