Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FMG2G300LS60E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.4V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 1.8V |
| Current Rating | 300A |
| Input | Standard |
| Lead Free | Lead Free |
| Max Collector Current | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 892W |
| Mount | Chassis Mount, Panel |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 892W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMG2G300LS60E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
