Onsemi FMG2G400LS60 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.4V |
| Collector-emitter Voltage-Max | 1.8V |
| Current Rating | 300A |
| Input | Standard |
| Lead Free | Lead Free |
| Max Collector Current | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.136kW |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 1.136kW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMG2G400LS60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
