Onsemi FMG2G50US120 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 3V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 50A |
| Input | Standard |
| Lead Free | Lead Free |
| Max Collector Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Bulk |
| Power Dissipation | 320W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMG2G50US120 to view detailed technical specifications.
No datasheet is available for this part.