Onsemi FMG2G75US60 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2.2V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.8V |
| Current Rating | 75A |
| Input | Standard |
| Input Capacitance | 7.056nF |
| Lead Free | Lead Free |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 310W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 15 |
| Packaging | Bulk |
| Power Dissipation | 310W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMG2G75US60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
