General purpose rectifier with 1A average rectified current and 1A forward current. Features a DO-214AC (SMA) surface mount package and a single element configuration. Offers a maximum repetitive reverse voltage of 40V and a maximum forward surge current of 30A. Operates within a temperature range of -65°C to 125°C. Supplied in a 5000-piece tape and reel.
Onsemi FMKA140 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AC |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1nA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.106g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FMKA140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.