
NPN Bipolar Junction Transistor (BJT) designed for low saturation applications. Features a 30V collector-emitter breakdown voltage and a maximum collector current of 1A. Operates with a 150MHz transition frequency and a minimum hFE of 100. Packaged in a compact SOT-323 surface-mount case, supplied on a 3000-piece tape and reel. This lead-free, RoHS-compliant component offers a wide operating temperature range from -55°C to 150°C.
Onsemi FMMT449 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| Height | 0.94mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 1A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 30V |
| Weight | 0.03g |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMMT449 to view detailed technical specifications.
No datasheet is available for this part.
