Onsemi FMPA2151 technical specifications.
| Package/Case | LCC |
| Frequency | 5.9GHz |
| Gain | 31dB |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Frequency | 5.9 GHz |
| Operating Supply Current | 170mA |
| P1dB | 27dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FMPA2151 |
| Supply Current | 500mA |
| Thickness | 1.4mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMPA2151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.