Onsemi FMS3810KRCT technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 100MS/s |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 655mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 125mA |
| Number of Bits | 8 |
| Number of Converters | 3 |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000000S/s |
| Series | FMS3810KRC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS3810KRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
