Triple 8-bit Digital-to-Analog Converter (DAC) for video applications, featuring a 180MS/s conversion rate and 0.5LSB integral nonlinearity. This surface mount device utilizes a parallel interface and operates with a supply voltage range of 3V to 3.6V. With a maximum power dissipation of 300mW and a settling time of 2.5ns, it is designed for efficient performance. The component is RoHS compliant and packaged in an LQFP for tray distribution.
Onsemi FMS3818KRC technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 180MS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 3 |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 180MS/s |
| Series | FMS3818KRC |
| Settling Time | 2.5ns |
| Supply Current | 80mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS3818KRC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
