
Onsemi FMS6141CSX technical specifications.
| Bandwidth | 7.7MHz |
| Package/Case | SOIC |
| Filter Type | LOW PASS FILTER |
| Frequency | 27MHz |
| Gain | 6dB |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6141CSX to view detailed technical specifications.
No datasheet is available for this part.
