
Video processing IC featuring 3 channels with a 7.7MHz bandwidth and 27MHz frequency. This surface mount device operates from a 4.75V to 5.25V supply, offering a nominal input and output voltage of 1.4V. It provides 6.2dB gain and is housed in a lead-free SOIC package, measuring 5mm in length, 4mm in width, and 1.5mm in height. The component is RoHS compliant and designed for tape and reel packaging.
Onsemi FMS6143CSX technical specifications.
| Bandwidth | 7.7MHz |
| Package/Case | SOIC |
| Frequency | 27MHz |
| Gain | 6.2dB |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.4V |
| Number of Channels | 3 |
| Operating Supply Current | 27mA |
| Output Voltage | 1.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 19mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 19mA |
| Termination | SMD/SMT |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6143CSX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
